TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 3 nH ±5% Wire-Wound 800mA Idc Q:65

RS Stock No.: 532-3140Brand: TE ConnectivityManufacturers Part No.: 36502A3N0JTDG
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

3 nH

Maximum dc Current

800mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

60mΩ

Series

3650

Maximum Self Resonant Frequency

7.9GHz

Minimum Quality Factor

65

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

0805 - 3650 Series

0805 format
Wire-wound construction
High Q factor
High self-resonant frequency

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 3 nH ±5% Wire-Wound 800mA Idc Q:65

P.O.A.

TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 3 nH ±5% Wire-Wound 800mA Idc Q:65
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 90P.O.A.
100 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Inductance

3 nH

Maximum dc Current

800mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

60mΩ

Series

3650

Maximum Self Resonant Frequency

7.9GHz

Minimum Quality Factor

65

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

0805 - 3650 Series

0805 format
Wire-wound construction
High Q factor
High self-resonant frequency