Technical documents
Specifications
Brand
TE ConnectivityInductance
5.6 μH
Maximum dc Current
240mA
Package/Case
1008
Length
2.92mm
Depth
2.79mm
Height
2.1mm
Dimensions
2.92 x 2.79 x 2.1mm
Tolerance
±5%
Maximum DC Resistance
4Ω
Series
3650
Maximum Self Resonant Frequency
20MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
16
Country of Origin
Taiwan, Province Of China
Product details
Tyco 1008 3650 Series Wire Wound Inductors
1008 format
Wire-wound construction
High Q factor
High self-resonant frequency
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityInductance
5.6 μH
Maximum dc Current
240mA
Package/Case
1008
Length
2.92mm
Depth
2.79mm
Height
2.1mm
Dimensions
2.92 x 2.79 x 2.1mm
Tolerance
±5%
Maximum DC Resistance
4Ω
Series
3650
Maximum Self Resonant Frequency
20MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
16
Country of Origin
Taiwan, Province Of China
Product details
Tyco 1008 3650 Series Wire Wound Inductors
1008 format
Wire-wound construction
High Q factor
High self-resonant frequency