Technical Documents
Specifications
Brand
TE ConnectivityWire Size
6 AWG
Overall Length
25.78mm
Insulation
Uninsulated
Contact Material
Copper
Contact Plating
Tin
Stock information temporarily unavailable.
P.O.A.
25
P.O.A.
Stock information temporarily unavailable.
25
| quantity | Unit price |
|---|---|
| 25 - 225 | P.O.A. |
| 250 - 475 | P.O.A. |
| 500 - 975 | P.O.A. |
| 1000 - 2475 | P.O.A. |
| 2500+ | P.O.A. |
Technical Documents
Specifications
Brand
TE ConnectivityWire Size
6 AWG
Overall Length
25.78mm
Insulation
Uninsulated
Contact Material
Copper
Contact Plating
Tin