Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
40
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
15.24mm
Termination Method
Solder
Contact Plating
Tin Lead Alloy
Current Rating
1A
Length
50.8mm
Width
17.7mm
Depth
5.1mm
Dimensions
50.8 x 17.7 x 5.1mm
Minimum Operating Temperature
-40°C
Voltage Rating
250 V ac/dc
Maximum Operating Temperature
+105°C
Housing Material
Glass Fibre Reinforced PBT, Thermoplastic
Contact Material
Phosphor Bronze
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
40
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
15.24mm
Termination Method
Solder
Contact Plating
Tin Lead Alloy
Current Rating
1A
Length
50.8mm
Width
17.7mm
Depth
5.1mm
Dimensions
50.8 x 17.7 x 5.1mm
Minimum Operating Temperature
-40°C
Voltage Rating
250 V ac/dc
Maximum Operating Temperature
+105°C
Housing Material
Glass Fibre Reinforced PBT, Thermoplastic
Contact Material
Phosphor Bronze
