Technical documents
Specifications
Brand
TE ConnectivityPitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Country of Origin
China
You may be interested in
ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, ShroudedBrand: ASSMANN WSW
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Right Angle Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity Right Angle Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
You may be interested in
ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, ShroudedBrand: ASSMANN WSW
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityPitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Country of Origin
China
You may be interested in
ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, ShroudedBrand: ASSMANN WSW
P.O.A.Each (In a Pack of 5) (ex VAT)
