TE Connectivity

RS Stock No.: 368-2807Brand: TE ConnectivityManufacturers Part No.: 400W242-130-G01
brand-logo
View all in D Sub Connector Accessories

Technical documents

Specifications

Bushing Type

Twin Separator

Material

Polyolefin

Maximum Bundle Diameter

28mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United Kingdom

Product details

Twin Rings Cable Accessories

Provides separation of cables, conduits and hoses to eliminate chafing due to abrasion and vibration
High shrink ratio triangular shape allows ease of positioning and recovery
One size covers a wide range of substrate diameters: 27mm max, 10.5mm min
Temp range -40°C to +105°C
Low installed temperature fast installation
Good abrasion, chemical and fluid resistance

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity

P.O.A.

TE Connectivity
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Bushing Type

Twin Separator

Material

Polyolefin

Maximum Bundle Diameter

28mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United Kingdom

Product details

Twin Rings Cable Accessories

Provides separation of cables, conduits and hoses to eliminate chafing due to abrasion and vibration
High shrink ratio triangular shape allows ease of positioning and recovery
One size covers a wide range of substrate diameters: 27mm max, 10.5mm min
Temp range -40°C to +105°C
Low installed temperature fast installation
Good abrasion, chemical and fluid resistance