Technical documents
Specifications
Brand
TE ConnectivityMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
409
Termination Style
Pin
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Length
9mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust TE Connectivity, 409
1
P.O.A.
500Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust TE Connectivity, 409
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
409
Termination Style
Pin
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Length
9mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C