Technical documents
Specifications
Brand
TE ConnectivityMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
1/5W
Series
416
Termination Style
Pin
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
6.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
P.O.A.
5kΩ, Through Hole Trimmer Potentiometer 1/5W Side Adjust TE Connectivity, 416
10
P.O.A.
5kΩ, Through Hole Trimmer Potentiometer 1/5W Side Adjust TE Connectivity, 416
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 240 | P.O.A. |
| 250 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
1/5W
Series
416
Termination Style
Pin
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
6.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
