TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 681-2121Brand: TE ConnectivityManufacturers Part No.: 5-103166-2
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s)
Select packaging type

P.O.A.

TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A