Technical documents
Specifications
Brand
TE ConnectivitySeries
MTE
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
Stock information temporarily unavailable.
P.O.A.
TE Connectivity MTE Series Straight Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
Select packaging type
Standard
10
P.O.A.
TE Connectivity MTE Series Straight Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
Select packaging type
Standard
10
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500 - 4990 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
MTE
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
