TE Connectivity 5-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 680-3385Brand: TE ConnectivityManufacturers Part No.: 5-103944-4
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

5

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDT

Current Rating

3A

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

You may be interested in
View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 5-Way IDC Connector Socket for Cable Mount, 1-Row

P.O.A.

TE Connectivity 5-Way IDC Connector Socket for Cable Mount, 1-Row

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

5

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDT

Current Rating

3A

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

You may be interested in