Technical Documents
Specifications
Brand
TE ConnectivitySeries
MTE
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
Stock information temporarily unavailable.
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500 - 4990 | P.O.A. |
| 5000+ | P.O.A. |
Technical Documents
Specifications
Brand
TE ConnectivitySeries
MTE
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A