TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 710-0188Brand: TE ConnectivityManufacturers Part No.: 5-134574-2
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141, RG58

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
Select packaging type

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141, RG58

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold