TE Connectivity 4 Way PCB DIP Switch SPST

RS Stock No.: 433-2840Brand: TE ConnectivityManufacturers Part No.: 5-1437586-9
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Gold Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Product details

Flush Actuator Slide Switches

High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles

Dual-In-Line Switches

You may be interested in
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 4 Way PCB DIP Switch SPST

P.O.A.

TE Connectivity 4 Way PCB DIP Switch SPST

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Gold Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Product details

Flush Actuator Slide Switches

High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles

Dual-In-Line Switches

You may be interested in