TE Connectivity Female Crimp Circular Connector Contact

RS Stock No.: 164-0276Brand: TE ConnectivityManufacturers Part No.: 5-1437720-6
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Gender

Female

Termination Method

Crimp

For Use With

Triad 01 Connectors

Contact Type

Signal

Current Rating

3A

Length

10.95mm

Contact Plating

Gold Cobalt over Enickel

Contact Material

Brass

Mounting Type

Cable Mount

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Contacts

Suitable for use with, for example, stock no. 669-2995

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Female Crimp Circular Connector Contact

P.O.A.

TE Connectivity Female Crimp Circular Connector Contact
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Female

Termination Method

Crimp

For Use With

Triad 01 Connectors

Contact Type

Signal

Current Rating

3A

Length

10.95mm

Contact Plating

Gold Cobalt over Enickel

Contact Material

Brass

Mounting Type

Cable Mount

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Contacts

Suitable for use with, for example, stock no. 669-2995

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.