TE Connectivity, jack Through Hole, 50Ω, Straight Body

RS Stock No.: 616-3113Brand: TE ConnectivityManufacturers Part No.: 5-1634506-1
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Nickel

You may be interested in
View all in Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, jack Through Hole, 50Ω, Straight Body

P.O.A.

TE Connectivity, jack Through Hole, 50Ω, Straight Body

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Nickel

You may be interested in