TE Connectivity, jack Panel Mount, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 680-7396Brand: TE ConnectivityManufacturers Part No.: 5-1634514-0
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Body Plating

Nickel over Copper

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

You may be interested in

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, jack Panel Mount, 75Ω, Crimp Termination, Straight Body

P.O.A.

TE Connectivity, jack Panel Mount, 75Ω, Crimp Termination, Straight Body

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Body Plating

Nickel over Copper

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

You may be interested in