TE Connectivity Standard 19 Way Right Angle HDMI Connector

RS Stock No.: 872-0566Brand: TE ConnectivityManufacturers Part No.: 5-1903015-1
View all in HDMI Connectors

Technical documents

Specifications

Number Of Contacts

19

Size

Standard

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Solder

Colour

Black

Country of Origin

China

View all in HDMI Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Standard 19 Way Right Angle HDMI Connector

P.O.A.

TE Connectivity Standard 19 Way Right Angle HDMI Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

19

Size

Standard

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Solder

Colour

Black

Country of Origin

China