TE Connectivity 0.8mm Pitch 100 Way Straight Female FPC Connector

RS Stock No.: 361-6816Brand: TE ConnectivityManufacturers Part No.: 5-5179010-4
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Number Of Contacts

100

Contact Material

Beryllium Copper

Pitch

0.8mm

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

100 V ac

Number Of Rows

2

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

P.O.A.

TE Connectivity 0.8mm Pitch 100 Way Straight Female FPC Connector
Select packaging type

P.O.A.

TE Connectivity 0.8mm Pitch 100 Way Straight Female FPC Connector

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

100

Contact Material

Beryllium Copper

Pitch

0.8mm

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

100 V ac

Number Of Rows

2

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C