AMP 6/6 way MMJ data plug
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Mounting Type
Cable Mount
Connector Type
Modular Plug
Orientation
Straight
Length
9.76mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
You may be interested in
Bel-Stewart 940-SP Series RJ11 Connector Male, Cable, Cat4 UTP Shield Straight 1 Port 6 WayBrand: Bel-Stewart
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
AMP 6/6 way MMJ data plug
1
P.O.A.
AMP 6/6 way MMJ data plug
Stock information temporarily unavailable.
1
You may be interested in
Bel-Stewart 940-SP Series RJ11 Connector Male, Cable, Cat4 UTP Shield Straight 1 Port 6 WayBrand: Bel-Stewart
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Mounting Type
Cable Mount
Connector Type
Modular Plug
Orientation
Straight
Length
9.76mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
You may be interested in
Bel-Stewart 940-SP Series RJ11 Connector Male, Cable, Cat4 UTP Shield Straight 1 Port 6 WayBrand: Bel-Stewart
P.O.A.Each (In a Pack of 10) (ex VAT)