TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 100 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 173-2685Brand: TE ConnectivityManufacturers Part No.: 5-825457-0
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Product details

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 100 Contact(s), 2.54mm Pitch, 2 Row(s)

P.O.A.

TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 100 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

Technical documents

Specifications

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Product details

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.