TE Connectivity 5499141 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 681-2200Brand: TE ConnectivityManufacturers Part No.: 5499141-1
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

5499141

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass, Phosphor Bronze

Current Rating

1A

Voltage Rating

250 V ac

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 5499141 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

P.O.A.

TE Connectivity 5499141 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Series

5499141

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass, Phosphor Bronze

Current Rating

1A

Voltage Rating

250 V ac