TE Connectivity AMP LATCH Series Right Angle PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 745-4873Brand: TE ConnectivityManufacturers Part No.: 5499913-4
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMP LATCH

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Current Rating

1A

Voltage Rating

250 V ac

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMP LATCH Series Right Angle PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s)

P.O.A.

TE Connectivity AMP LATCH Series Right Angle PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

Technical documents

Specifications

Series

AMP LATCH

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Current Rating

1A

Voltage Rating

250 V ac