Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
64
Number Of Rows
2
Gender
Male
Pitch
2.16mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
3.5A
Contact Plating
Gold
Series
CHAMP-LOK
Contact Material
Copper
Housing Material
Thermoplastic
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 64-Way IDC Connector Plug for Cable Mount, 2-Row
1
P.O.A.
TE Connectivity 64-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
64
Number Of Rows
2
Gender
Male
Pitch
2.16mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
3.5A
Contact Plating
Gold
Series
CHAMP-LOK
Contact Material
Copper
Housing Material
Thermoplastic
