TE Connectivity Amplimite HD-22 26 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC

RS Stock No.: 164-9452Brand: TE ConnectivityManufacturers Part No.: 5748481-6
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

26

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Housing Material

Thermoplastic

Length

39.2mm

Width

12.5mm

Depth

20.96mm

Contact Material

Phosphor Bronze

Series

Amplimite HD-22

Contact Plating

Gold over Nickel

Dimensions

39.2 x 12.5 x 20.96mm

Country of Origin

United States

Product details

AMPLIMITE D-Sub Connector, HD-22 Series, PCB Mounting

AMPLIMITE HD-22 PCB through hole mount d-sub connectors with nickel plated steel front shells. These AMPLIMITE HD-22 d-sub PCB connectors are straight or right angle PCB mounting and are available with a variety of mounting hardware and contact plating options and (please see table). The housings of these AMPLIMITE HD-22 d-sub connectors are made from 94V-0 rated black thermoplastic (apart from stock numbers 739-0789 (VESA Std) and 719-9116 which have blue inserts) with tin plated board locks, nickel plated screwlocks and threaded inserts.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HD-22 26 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC

P.O.A.

TE Connectivity Amplimite HD-22 26 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

26

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Housing Material

Thermoplastic

Length

39.2mm

Width

12.5mm

Depth

20.96mm

Contact Material

Phosphor Bronze

Series

Amplimite HD-22

Contact Plating

Gold over Nickel

Dimensions

39.2 x 12.5 x 20.96mm

Country of Origin

United States

Product details

AMPLIMITE D-Sub Connector, HD-22 Series, PCB Mounting

AMPLIMITE HD-22 PCB through hole mount d-sub connectors with nickel plated steel front shells. These AMPLIMITE HD-22 d-sub PCB connectors are straight or right angle PCB mounting and are available with a variety of mounting hardware and contact plating options and (please see table). The housings of these AMPLIMITE HD-22 d-sub connectors are made from 94V-0 rated black thermoplastic (apart from stock numbers 739-0789 (VESA Std) and 719-9116 which have blue inserts) with tin plated board locks, nickel plated screwlocks and threaded inserts.

TE Connectivity AMPLIMITE D-Subminiature Connectors