TE Connectivity Amplimite HD-22 44 Way Right Angle PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Threaded

RS Stock No.: 314-8076Brand: TE ConnectivityManufacturers Part No.: 5748482-5
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

44

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.29mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Housing Material

Thermoplastic

Length

53.05mm

Width

12.5mm

Depth

20.96mm

Series

Amplimite HD-22

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

53.05 x 12.5 x 20.96mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HD-22 44 Way Right Angle PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Threaded

P.O.A.

TE Connectivity Amplimite HD-22 44 Way Right Angle PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Threaded
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

44

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.29mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Housing Material

Thermoplastic

Length

53.05mm

Width

12.5mm

Depth

20.96mm

Series

Amplimite HD-22

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

53.05 x 12.5 x 20.96mm