Technical documents
Specifications
Brand
TE ConnectivityCard Type
Smart Card
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
PBT
Length
62.5mm
Width
11.15mm
Depth
40.5mm
Maximum Operating Temperature
+70°C
Dimensions
62.5 x 11.15 x 40.5mm
Minimum Operating Temperature
-10°C
Country of Origin
India
Product details
Through-Hole Smart Card Connectors
Accepts 0.76mm thick integrated circuit Smart Cards meeting ISO 7810-7816 or ISOCP8-AFNOR standards
All connectors have card-detection switches
Phosphor bronze contacts with duplex gold over nickel-plating on mating area
High temperature thermoplastic housing
TE Connectivity Smart Card Connectors
Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCard Type
Smart Card
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
PBT
Length
62.5mm
Width
11.15mm
Depth
40.5mm
Maximum Operating Temperature
+70°C
Dimensions
62.5 x 11.15 x 40.5mm
Minimum Operating Temperature
-10°C
Country of Origin
India
Product details
Through-Hole Smart Card Connectors
Accepts 0.76mm thick integrated circuit Smart Cards meeting ISO 7810-7816 or ISOCP8-AFNOR standards
All connectors have card-detection switches
Phosphor bronze contacts with duplex gold over nickel-plating on mating area
High temperature thermoplastic housing
TE Connectivity Smart Card Connectors
Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.