Technical Documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V ac
Product Type
General Purpose Relay
Contact Configuration
3PDT
Mount Type
Panel Mount
Series
KRPA
Terminal Type
Plug-In
Switching Current
10A
Switching AC Voltage
240V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
60°C
Coil Resistance
24Ω
Coil Power
2.2VA
Standards/Approvals
REACH
Contact Material
Silver Cadmium Oxide
Country of Origin
Mexico
Product Details
The TE Connectivity Panel Plug-in Relay designed for fast and secure integration into control panels using octal type termination. It operates at a rated voltage of 240VAC and supports a switching current of 10A, making it suitable for various industrial and marine applications. With a mechanical endurance of 10 million operations, it ensures long-term reliability in demanding environments.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V ac
Product Type
General Purpose Relay
Contact Configuration
3PDT
Mount Type
Panel Mount
Series
KRPA
Terminal Type
Plug-In
Switching Current
10A
Switching AC Voltage
240V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
60°C
Coil Resistance
24Ω
Coil Power
2.2VA
Standards/Approvals
REACH
Contact Material
Silver Cadmium Oxide
Country of Origin
Mexico
Product Details
The TE Connectivity Panel Plug-in Relay designed for fast and secure integration into control panels using octal type termination. It operates at a rated voltage of 240VAC and supports a switching current of 10A, making it suitable for various industrial and marine applications. With a mechanical endurance of 10 million operations, it ensures long-term reliability in demanding environments.