TE Connectivity Flange Mount Power Relay, 230V ac Coil, 32A Switching Current, SPST

RS Stock No.: 175-6603Brand: TE ConnectivityManufacturers Part No.: 6-1415544-0
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

SPST

Mounting Type

Flange Mount

Switching Current

32A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

184 V @ 50 Hz, 195.5 V @ 60 Hz

Maximum Switching Current AC

32 A

Length

38.5mm

Coil Resistance

7500Ω

Coil Power

2.26 VA @ 60 Hz, 2.69 VA @ 50 Hz

Minimum Operating Temperature

-40°C

Series

RMD

Height

73.5mm

Maximum Operating Temperature

+40°C

Life

10000000 (Mechanical) cycles

Depth

35.5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

12 kVA

Country of Origin

Romania

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Flange Mount Power Relay, 230V ac Coil, 32A Switching Current, SPST

P.O.A.

TE Connectivity Flange Mount Power Relay, 230V ac Coil, 32A Switching Current, SPST
Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

SPST

Mounting Type

Flange Mount

Switching Current

32A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

184 V @ 50 Hz, 195.5 V @ 60 Hz

Maximum Switching Current AC

32 A

Length

38.5mm

Coil Resistance

7500Ω

Coil Power

2.26 VA @ 60 Hz, 2.69 VA @ 50 Hz

Minimum Operating Temperature

-40°C

Series

RMD

Height

73.5mm

Maximum Operating Temperature

+40°C

Life

10000000 (Mechanical) cycles

Depth

35.5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

12 kVA

Country of Origin

Romania