TE Connectivity Telecom Connector, , LSA-PLUS, 16 Way IDC Termination

RS Stock No.: 813-5832Brand: TE ConnectivityManufacturers Part No.: 6036 1 102-00
brand-logo
View all in Telecom Connectors

Technical documents

Specifications

Connector Type

Telephone/Telecom

Number Of Ways

16

Mounting Type

Back Mount Frame

Termination Method

IDC

Contact Plating

Silver

Contact Material

Brass

Housing Material

PBT

Wire Size

26-20 or 28-20 AWG

Colour

White

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Series

LSA-PLUS

Series Number

6036 1 102-00

Country of Origin

Germany

Product details

TE Connectivity LSA-Plus and LSA-Profil Connection Modules and Tool

A range of TE Connectivity LSA-Plus and LSA-Profil Connection and Disconnection Modules.

The Insertion and Extraction Tool, stock number 813-5814 , is fitted with a sensor which trims excess cable when a termination has been completed. The conductor diameter range of the LSA+ Insertion Tool is 0.35 to 2.6 mm with an outside diameter range of 0.7 to 2.6 mm. The LSA-Plus Insertion Tool also includes a cutting inhibitor clip, extraction hook and module removal blade.

Special Features:

813-5845 LSA-PLUS disconnection module with 6 off 3 wire shielded pairs
813-5836 LSA-PLUS disconnection module with screw terminals for wires up to 2.5 mm²
813-5848 LSA-PLUS disconnection module has numbering 0 to 9
813-5810 LSA-PROFIL disconnection module has numbering 0 to 9
813-5858 LSA-PROFIL switching module printed jumper side 1...0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Telecom Connector, , LSA-PLUS, 16 Way IDC Termination

P.O.A.

TE Connectivity Telecom Connector, , LSA-PLUS, 16 Way IDC Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Connector Type

Telephone/Telecom

Number Of Ways

16

Mounting Type

Back Mount Frame

Termination Method

IDC

Contact Plating

Silver

Contact Material

Brass

Housing Material

PBT

Wire Size

26-20 or 28-20 AWG

Colour

White

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Series

LSA-PLUS

Series Number

6036 1 102-00

Country of Origin

Germany

Product details

TE Connectivity LSA-Plus and LSA-Profil Connection Modules and Tool

A range of TE Connectivity LSA-Plus and LSA-Profil Connection and Disconnection Modules.

The Insertion and Extraction Tool, stock number 813-5814 , is fitted with a sensor which trims excess cable when a termination has been completed. The conductor diameter range of the LSA+ Insertion Tool is 0.35 to 2.6 mm with an outside diameter range of 0.7 to 2.6 mm. The LSA-Plus Insertion Tool also includes a cutting inhibitor clip, extraction hook and module removal blade.

Special Features:

813-5845 LSA-PLUS disconnection module with 6 off 3 wire shielded pairs
813-5836 LSA-PLUS disconnection module with screw terminals for wires up to 2.5 mm²
813-5848 LSA-PLUS disconnection module has numbering 0 to 9
813-5810 LSA-PROFIL disconnection module has numbering 0 to 9
813-5858 LSA-PROFIL switching module printed jumper side 1...0