TE Connectivity for use with LSA-PLUS & LSA PROFIL Series 10-pair Module, Overvoltage Protection Magazines

RS Stock No.: 164-8156Brand: TE ConnectivityManufacturers Part No.: 6089201501
brand-logo
View all in PCB Connector Accessories

Technical documents

Specifications

For Use With

LSA-PLUS & LSA PROFIL Series 10-pair Module, Overvoltage Protection Magazines

Series

LSA-PLUS Series 2

Country of Origin

Germany

Product details

TE Connectivity LSA-Plus and LSA-Profil Connection Modules and Tool

A range of TE Connectivity LSA-Plus and LSA-Profil Connection and Disconnection Modules.

The Insertion and Extraction Tool, stock number 813-5814 , is fitted with a sensor which trims excess cable when a termination has been completed. The conductor diameter range of the LSA+ Insertion Tool is 0.35 to 2.6 mm with an outside diameter range of 0.7 to 2.6 mm. The LSA-Plus Insertion Tool also includes a cutting inhibitor clip, extraction hook and module removal blade.

Special Features:

813-5845 LSA-PLUS disconnection module with 6 off 3 wire shielded pairs
813-5836 LSA-PLUS disconnection module with screw terminals for wires up to 2.5 mm²
813-5848 LSA-PLUS disconnection module has numbering 0 to 9
813-5810 LSA-PROFIL disconnection module has numbering 0 to 9
813-5858 LSA-PROFIL switching module printed jumper side 1...0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity for use with LSA-PLUS & LSA PROFIL Series 10-pair Module, Overvoltage Protection Magazines

P.O.A.

TE Connectivity for use with LSA-PLUS & LSA PROFIL Series 10-pair Module, Overvoltage Protection Magazines
Stock information temporarily unavailable.

Technical documents

Specifications

For Use With

LSA-PLUS & LSA PROFIL Series 10-pair Module, Overvoltage Protection Magazines

Series

LSA-PLUS Series 2

Country of Origin

Germany

Product details

TE Connectivity LSA-Plus and LSA-Profil Connection Modules and Tool

A range of TE Connectivity LSA-Plus and LSA-Profil Connection and Disconnection Modules.

The Insertion and Extraction Tool, stock number 813-5814 , is fitted with a sensor which trims excess cable when a termination has been completed. The conductor diameter range of the LSA+ Insertion Tool is 0.35 to 2.6 mm with an outside diameter range of 0.7 to 2.6 mm. The LSA-Plus Insertion Tool also includes a cutting inhibitor clip, extraction hook and module removal blade.

Special Features:

813-5845 LSA-PLUS disconnection module with 6 off 3 wire shielded pairs
813-5836 LSA-PLUS disconnection module with screw terminals for wires up to 2.5 mm²
813-5848 LSA-PLUS disconnection module has numbering 0 to 9
813-5810 LSA-PROFIL disconnection module has numbering 0 to 9
813-5858 LSA-PROFIL switching module printed jumper side 1...0