TE Connectivity, jack Through Hole, 75Ω, Solder Termination, Right Angle Body

RS Stock No.: 713-0795Brand: TE ConnectivityManufacturers Part No.: 6274127-1
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Female

Mounting Type

Through Hole

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

You may be interested in
View all in Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, jack Through Hole, 75Ω, Solder Termination, Right Angle Body

P.O.A.

TE Connectivity, jack Through Hole, 75Ω, Solder Termination, Right Angle Body

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Gender

Female

Mounting Type

Through Hole

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

You may be interested in