Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Gender
Female
Pitch
3.96mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
7A
Contact Plating
Tin Lead Alloy over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
600 V ac
Housing Material
Nylon
Contact Material
Copper Alloy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Gender
Female
Pitch
3.96mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
7A
Contact Plating
Tin Lead Alloy over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
600 V ac
Housing Material
Nylon
Contact Material
Copper Alloy
