TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s)

RS Stock No.: 535-5147Brand: TE ConnectivityManufacturers Part No.: 640452-8
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

MTA-100

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5A

Voltage Rating

250 V ac

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s)

P.O.A.

TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s)

Stock information temporarily unavailable.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.

Technical documents

Specifications

Series

MTA-100

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5A

Voltage Rating

250 V ac