Technical documents
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
9
Number Of Rows
1
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in
Molex KK 254 Series Straight Through Hole Pin Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, UnshroudedBrand: Molex
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 9 Contact(s), 2.54mm Pitch, 1 Row(s)
10
P.O.A.
TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 9 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 140 | P.O.A. |
| 150 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
You may be interested in
Molex KK 254 Series Straight Through Hole Pin Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, UnshroudedBrand: Molex
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
9
Number Of Rows
1
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in
Molex KK 254 Series Straight Through Hole Pin Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, UnshroudedBrand: Molex
P.O.A.Each (In a Pack of 10) (ex VAT)
