TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)

RS Stock No.: 293-0133Brand: TE ConnectivityManufacturers Part No.: 640457-3
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

MTA-100

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5A

Voltage Rating

250 V ac

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)

P.O.A.

TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)

Stock information temporarily unavailable.

Technical documents

Specifications

Series

MTA-100

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5A

Voltage Rating

250 V ac