TE Connectivity 6609014-8, 250V 3A Panel Mount Power Line Filter No Switch, Wire Leads

RS Stock No.: 677-769Brand: TE ConnectivityManufacturers Part No.: 6609014-8
brand-logo
View all in IEC Filters

Technical documents

Specifications

Product Type

Power Line Filter

Series

EF Series

Current

3A

Switch Type

No Switch

Orientation

Right Angle

Filter Type

Power Line

Voltage

250V

Mount Type

Panel Mount

Operating Frequency

50Hz

IEC Connector Type

C14

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

Termination Type

Wire Leads

Standards/Approvals

UL

Country of Origin

China

View all in IEC Filters

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 6609014-8, 250V 3A Panel Mount Power Line Filter No Switch, Wire Leads

P.O.A.

TE Connectivity 6609014-8, 250V 3A Panel Mount Power Line Filter No Switch, Wire Leads

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Power Line Filter

Series

EF Series

Current

3A

Switch Type

No Switch

Orientation

Right Angle

Filter Type

Power Line

Voltage

250V

Mount Type

Panel Mount

Operating Frequency

50Hz

IEC Connector Type

C14

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

Termination Type

Wire Leads

Standards/Approvals

UL

Country of Origin

China