Technical documents
Specifications
Brand
TE ConnectivityMaximum Current
10A
Product Type
EMI Filter
Maximum Voltage
250V ac
Mount Type
Board
Termination Style
PCB Pin
Number of Phases
1
Series
Corcom EOP
Minimum Operating Temperature
-10°C
Leakage Current
0.42mA
Maximum Operating Temperature
40°C
Standards/Approvals
CSA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
TE ConnectivityMaximum Current
10A
Product Type
EMI Filter
Maximum Voltage
250V ac
Mount Type
Board
Termination Style
PCB Pin
Number of Phases
1
Series
Corcom EOP
Minimum Operating Temperature
-10°C
Leakage Current
0.42mA
Maximum Operating Temperature
40°C
Standards/Approvals
CSA
Country of Origin
China
