Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
EMC Filter
Maximum Current
45A
Maximum Voltage
440V ac
Mount Type
Chassis Mount
Termination Style
Stud
Number of Phases
3
Series
CORCOM
Leakage Current
3.5mA
Standards/Approvals
CSA
Country of Origin
Mexico
Product Details
The TE Connectivity 3-Phase Filter is a high-capacity EMI filter designed for industrial power systems operating at up to 45 A and 440 VAC. It belongs to the 45AYT6C model in the series and features WYE wiring configuration with stud input and output terminations. This product is pending obsolescence but remains suitable for legacy designs requiring robust EMI suppression.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
EMC Filter
Maximum Current
45A
Maximum Voltage
440V ac
Mount Type
Chassis Mount
Termination Style
Stud
Number of Phases
3
Series
CORCOM
Leakage Current
3.5mA
Standards/Approvals
CSA
Country of Origin
Mexico
Product Details
The TE Connectivity 3-Phase Filter is a high-capacity EMI filter designed for industrial power systems operating at up to 45 A and 440 VAC. It belongs to the 45AYT6C model in the series and features WYE wiring configuration with stud input and output terminations. This product is pending obsolescence but remains suitable for legacy designs requiring robust EMI suppression.