Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Series
696372
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Insulated
Colour
Yellow
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
24.13mm
Shrouded/Unshrouded
Unshrouded
You may be interested in

TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²Brand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
RS PRO Yellow Insulated Male Spade Connector, Double Crimp, 0.8 x 6.35mm Tab Size, 4mm² to 6mm²Brand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 696372 Yellow Insulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size
100
P.O.A.
TE Connectivity 696372 Yellow Insulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
You may be interested in

TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²Brand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
RS PRO Yellow Insulated Male Spade Connector, Double Crimp, 0.8 x 6.35mm Tab Size, 4mm² to 6mm²Brand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Series
696372
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Insulated
Colour
Yellow
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
24.13mm
Shrouded/Unshrouded
Unshrouded
You may be interested in

TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²Brand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
RS PRO Yellow Insulated Male Spade Connector, Double Crimp, 0.8 x 6.35mm Tab Size, 4mm² to 6mm²Brand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)