Technical documents
Specifications
Brand
TE ConnectivityAccessory Type
EMI/RFI Filter
Voltage Range
250 V ac
Current Rating
6 A
Electrical Phase
1
Country of Origin
United States
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Power Line Filter
1
P.O.A.
TE Connectivity Power Line Filter
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
TE ConnectivityAccessory Type
EMI/RFI Filter
Voltage Range
250 V ac
Current Rating
6 A
Electrical Phase
1
Country of Origin
United States
You may be interested in
