Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Current Rating
16A
Gender
Female
Series
HA
Voltage Rating
250 V
Pole Format
10P+E
You may be interested in
TE Connectivity Heavy Duty Power Connector Insert, 10A, Female, HA Series, 10 ContactsBrand: TE Connectivity
P.O.A.Each (ex VAT)
P.O.A.
TE Connectivity, 10 Way, 16A, Female, HA, 250 V
1
P.O.A.
TE Connectivity, 10 Way, 16A, Female, HA, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
TE Connectivity Heavy Duty Power Connector Insert, 10A, Female, HA Series, 10 ContactsBrand: TE Connectivity
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Current Rating
16A
Gender
Female
Series
HA
Voltage Rating
250 V
Pole Format
10P+E
You may be interested in
TE Connectivity Heavy Duty Power Connector Insert, 10A, Female, HA Series, 10 ContactsBrand: TE Connectivity
P.O.A.Each (ex VAT)
