Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Current Rating
16A
Gender
Female
Series
HD
Type
Connector Insert
Mounting Type
Panel Mount
Voltage Rating
400 V
Pole Format
24P+E
Number Of Rows
2
Manufacturer Size Code
8
Body Orientation
Straight
PRICED TO CLEAR
Yes
Contact Plating
Gold, Silver
Contact Material
Copper Nickel Alloy, Iron
Product details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Current Rating
16A
Gender
Female
Series
HD
Type
Connector Insert
Mounting Type
Panel Mount
Voltage Rating
400 V
Pole Format
24P+E
Number Of Rows
2
Manufacturer Size Code
8
Body Orientation
Straight
PRICED TO CLEAR
Yes
Contact Plating
Gold, Silver
Contact Material
Copper Nickel Alloy, Iron
Product details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV