Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Latching Relay
Coil Voltage
110V dc
Contact Configuration
SPDT-CO
Mount Type
Board
Switching Current
16A
Series
RT1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Terminal Type
Solder Pin
Height
15.7mm
Length
29mm
Width
12.7mm
Coil Resistance
28800Ω
Coil Power
0.42W
Contact Material
Silver over Nickel
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Latching Relay
Coil Voltage
110V dc
Contact Configuration
SPDT-CO
Mount Type
Board
Switching Current
16A
Series
RT1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Terminal Type
Solder Pin
Height
15.7mm
Length
29mm
Width
12.7mm
Coil Resistance
28800Ω
Coil Power
0.42W
Contact Material
Silver over Nickel
Country of Origin
Mexico
