TE Connectivity PCB Mount Non-Latching Relay, 20V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 172-1180Brand: TE ConnectivityManufacturers Part No.: 7-1393808-6
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

20V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

PCB Pin

Length

19mm

Coil Resistance

550 Ω

Depth

30mm

Maximum Operating Temperature

+70°C

Height

35.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

140 W

Maximum Switching Power AC

500VA

Application

Signal

Product details

N Series cradle relay, size II

Neutral DC voltage coil, monostable
Plug-in and for fixed installation
Single or double contacts
Dust-protected

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 20V dc Coil, 5A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 20V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

20V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

PCB Pin

Length

19mm

Coil Resistance

550 Ω

Depth

30mm

Maximum Operating Temperature

+70°C

Height

35.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

140 W

Maximum Switching Power AC

500VA

Application

Signal

Product details

N Series cradle relay, size II

Neutral DC voltage coil, monostable
Plug-in and for fixed installation
Single or double contacts
Dust-protected