Technical Documents
Specifications
Brand
TE ConnectivityCoil Voltage
26.5V dc
Product Type
Latching Relay
Contact Configuration
DPDT-CO
Mount Type
Panel Mount
Switching Current
2A
Series
3SBC-SERIES
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
125°C
Terminal Type
Solder
Coil Resistance
1350Ω
Coil Power
0.52W
Country of Origin
United States
Product Details
The TE Connectivity General Purpose Signal Relay is a DC-operated, non-polarized monostable relay designed for low-power switching applications. It features a 2 Form C (DPDT-CO) contact configuration and operates with a Coil voltage of 26.5 VDC and Coil power of 0.52 W. This relay is Ideal for use in telecommunications, measurement equipment, and control systems where Compact design and reliable performance are essential.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityCoil Voltage
26.5V dc
Product Type
Latching Relay
Contact Configuration
DPDT-CO
Mount Type
Panel Mount
Switching Current
2A
Series
3SBC-SERIES
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
125°C
Terminal Type
Solder
Coil Resistance
1350Ω
Coil Power
0.52W
Country of Origin
United States
Product Details
The TE Connectivity General Purpose Signal Relay is a DC-operated, non-polarized monostable relay designed for low-power switching applications. It features a 2 Form C (DPDT-CO) contact configuration and operates with a Coil voltage of 26.5 VDC and Coil power of 0.52 W. This relay is Ideal for use in telecommunications, measurement equipment, and control systems where Compact design and reliable performance are essential.