Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Series
PIDG FASTON .250
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
3mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
13AWG
Maximum Wire Size AWG
12AWG
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Country of Origin
United Kingdom
You may be interested in
TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm² toBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
P.O.A.
TE Connectivity PIDG FASTON .250 Blue Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm² to 3mm²
1
P.O.A.
TE Connectivity PIDG FASTON .250 Blue Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm² to 3mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm² toBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Series
PIDG FASTON .250
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
3mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
13AWG
Maximum Wire Size AWG
12AWG
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Country of Origin
United Kingdom
You may be interested in
TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm² toBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
