Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug, Socket
Contact Gender
Male to Female
Termination Method
Crimp
Series
CPC Series 1
Body Orientation
Straight
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Spain
Product details
Receptacle Kits Series 1
TE Connectivity CPC Plastic Series 1, 2 and 3
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Connector, 4 Contacts, Cable Mount, Plug and Socket, Male to Female, CPC Series 1 Series
Select packaging type
Standard
1
P.O.A.
TE Connectivity Connector, 4 Contacts, Cable Mount, Plug and Socket, Male to Female, CPC Series 1 Series
Stock information temporarily unavailable.
Select packaging type
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug, Socket
Contact Gender
Male to Female
Termination Method
Crimp
Series
CPC Series 1
Body Orientation
Straight
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Spain
Product details
