Technical documents
Specifications
Brand
TE ConnectivityPin Diameter
2.8mm
Number of Entries
1
Colour
Grey
Pin Length
12mm
Insulation
Insulated
Overall Length
20mm
You may be interested in
TE Connectivity Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.7 mm Pin Diameter, Grey to 11 AWG Wire SizeBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.8mm Pin Diameter, Grey
1
P.O.A.
TE Connectivity Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.8mm Pin Diameter, Grey
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.7 mm Pin Diameter, Grey to 11 AWG Wire SizeBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityPin Diameter
2.8mm
Number of Entries
1
Colour
Grey
Pin Length
12mm
Insulation
Insulated
Overall Length
20mm
You may be interested in
TE Connectivity Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.7 mm Pin Diameter, Grey to 11 AWG Wire SizeBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
