TE Connectivity Female PCB Connector Contact

RS Stock No.: 718-1516Brand: TE ConnectivityManufacturers Part No.: 770520-3
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

Termination Method

Crimp

Contact Plating

Gold

Contact Material

Copper, Nickel, Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

You may be interested in
TE Connectivity, Ampseal Female Socket Crimp
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Crimp Contacts

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Female PCB Connector Contact

P.O.A.

TE Connectivity Female PCB Connector Contact

Stock information temporarily unavailable.

You may be interested in
TE Connectivity, Ampseal Female Socket Crimp
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Gender

Female

Termination Method

Crimp

Contact Plating

Gold

Contact Material

Copper, Nickel, Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

You may be interested in
TE Connectivity, Ampseal Female Socket Crimp
P.O.A.Each (In a Pack of 10) (ex VAT)